
FLSR100.VXID | |
|---|---|
DigiKey Part Number | 5666-FLSR100.VXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR100.VXID |
Description | FUSE CRTRDGE 100A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 100A | Package / Case Cylindrical, Blade Terminals |
Voltage Rating - AC 600 VAC | Size / Dimension 1.311" Dia x 7.874" L (33.30mm x 200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.46000 | £68.46 |
| 5 | £56.78200 | £283.91 |
| 10 | £52.36800 | £523.68 |
| 50 | £43.32960 | £2,166.48 |
| 100 | £39.89910 | £3,989.91 |
| Unit Price without VAT: | £68.46000 |
|---|---|
| Unit Price with VAT: | £82.15200 |

