
FLNR040.TXID | |
|---|---|
DigiKey Part Number | 5666-FLNR040.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLNR040.TXID |
Description | FUSE CARTRIDGE 40A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Features Indicating |
Part Status Active | Class RK5 |
Mounting Type Requires Holder | Approval Agency CE, CSA, QPL, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Current Rating (Amps) 40A | Package / Case Cartridge, Non-Standard |
Voltage Rating - AC 250 VAC | Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.03000 | £18.03 |
| 5 | £14.96000 | £74.80 |
| 10 | £13.80200 | £138.02 |
| 50 | £11.43640 | £571.82 |
| 100 | £10.54050 | £1,054.05 |
| 250 | £9.45520 | £2,363.80 |
| 500 | £8.70264 | £4,351.32 |
| Unit Price without VAT: | £18.03000 |
|---|---|
| Unit Price with VAT: | £21.63600 |



