
FLNR009.T | |
|---|---|
DigiKey Part Number | 5666-FLNR009.T-ND |
Manufacturer | |
Manufacturer Product Number | FLNR009.T |
Description | FUSE CARTRIDGE 9A 250VAC/125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 9A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.17000 | £13.17 |
| 5 | £10.92200 | £54.61 |
| 10 | £10.07800 | £100.78 |
| 50 | £8.35320 | £417.66 |
| 100 | £7.70020 | £770.02 |
| 250 | £6.90932 | £1,727.33 |
| 500 | £6.36108 | £3,180.54 |
| 1,000 | £5.85211 | £5,852.11 |
| Unit Price without VAT: | £13.17000 |
|---|---|
| Unit Price with VAT: | £15.80400 |

