
FLNR008.T | |
|---|---|
DigiKey Part Number | F1027-ND |
Manufacturer | |
Manufacturer Product Number | FLNR008.T |
Description | FUSE CARTRIDGE 8A 250VAC/125VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 8A | Size / Dimension 0.563" Dia x 2.000" L (14.30mm x 50.80mm) |
Voltage Rating - AC 250 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.88000 | £11.88 |
| 5 | £9.85800 | £49.29 |
| 10 | £9.09600 | £90.96 |
| 50 | £7.53960 | £376.98 |
| 100 | £6.95040 | £695.04 |
| 250 | £6.23716 | £1,559.29 |
| 500 | £5.74272 | £2,871.36 |
| 1,000 | £5.28374 | £5,283.74 |
| Unit Price without VAT: | £11.88000 |
|---|---|
| Unit Price with VAT: | £14.25600 |

