
FHLM0002LXN | |
|---|---|
DigiKey Part Number | FHLM0002LXN-ND |
Manufacturer | |
Manufacturer Product Number | FHLM0002LXN |
Description | HOLDER LP MINI 3.0MM2 30A 50PK |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | - | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |

