Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHAC0002LXN

DigiKey Part Number
F5984-ND
Manufacturer
Manufacturer Product Number
FHAC0002LXN
Description
FUSE HOLDER BLADE 30A IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FHAC0002LXN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
30 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,809
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.93000£5.93
5£4.92000£24.60
10£4.54000£45.40
50£3.76460£188.23
100£3.47150£347.15
250£3.11700£779.25
600£2.80985£1,685.91
1,200£2.58642£3,103.70
Manufacturers Standard Package
Unit Price without VAT:£5.93000
Unit Price with VAT:£7.11600