
DRT-DTH-70-75 | |
|---|---|
DigiKey Part Number | HE525-ND |
Manufacturer | |
Manufacturer Product Number | DRT-DTH-70-75 |
Description | SWITCH REED SPDT 1A 350V |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 70 ~ 75AT Operate Range 50W 1A (AC), 1.5A (DC) 350 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 70 ~ 75AT | |
Release Range | - | |
Current - Switching | 1A (AC), 1.5A (DC) | |
Voltage - Switching AC | 350 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 50W | |
Operate Time | 5.5 ms | |
Release Time | 8 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.375" (85.73mm) | |
Size - Body | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 2 pF | |
Current - Carry | 2A (DC) |

