
DRS-DTH-50-70 | |
|---|---|
DigiKey Part Number | DRS-DTH-50-70-ND |
Manufacturer | |
Manufacturer Product Number | DRS-DTH-50-70 |
Description | SWITCH REED SPDT 350MA 350V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 50 ~ 70AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 50 ~ 70AT | |
Release Range | - | |
Current - Switching | 350mA (AC), 500mA (DC) | |
Voltage - Switching AC | 350 V | |
Voltage - Switching DC | 500 V | |
Power - Rated | 30W | |
Operate Time | 4.5 ms | |
Release Time | 7 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 3.375" (85.73mm) | |
Size - Body | 0.210" Dia x 1.500" L (5.33mm x 38.10mm) | |
Height Above Board | - | |
Operating Temperature | -20°C ~ 125°C | |
Capacitance | 2 pF | |
Current - Carry | 3A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £6.09782 | £6,097.82 |
| Unit Price without VAT: | £6.09782 |
|---|---|
| Unit Price with VAT: | £7.31738 |

