Image for DRS-DTH-40-45 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS-DTH-40-45

DigiKey Part Number
DRS-DTH-40-45-ND
Manufacturer
Manufacturer Product Number
DRS-DTH-40-45
Description
SWITCH REED SPDT 350MA 350V
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 40 ~ 45AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Glass Body Reed
Circuit
SPDT
Operate Range
40 ~ 45AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
350 V
Voltage - Switching DC
500 V
Power - Rated
30W
Operate Time
4.5 ms
Release Time
7 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
3.375" (85.73mm)
Size - Body
0.210" Dia x 1.500" L (5.33mm x 38.10mm)
Height Above Board
-
Operating Temperature
-20°C ~ 125°C
Capacitance
2 pF
Current - Carry
3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£7.11210£711.21
Manufacturers Standard Package
Unit Price without VAT:£7.11210
Unit Price with VAT:£8.53452