DRR-DTH-45-50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 141
Unit Price: £10.35000
Datasheet
Glass Body Reed Switch SPDT 45 ~ 50AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRR-DTH-45-50

DigiKey Part Number
HE522-ND
Manufacturer
Manufacturer Product Number
DRR-DTH-45-50
Description
SWITCH REED SPDT 350MA 350V
Customer Reference
Detailed Description
Glass Body Reed Switch SPDT 45 ~ 50AT Operate Range 30W 350mA (AC), 500mA (DC) 350 V Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Glass Body Reed
Circuit
SPDT
Operate Range
45 ~ 50AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
350 V
Voltage - Switching DC
500 V
Power - Rated
30W
Operate Time
4.5 ms
Release Time
7 ms
Mounting Type
Through Hole
Termination Style
Axial
Length - Overall
3.375" (85.73mm)
Size - Body
0.210" Dia x 1.500" L (5.33mm x 38.10mm)
Height Above Board
-
Operating Temperature
-20°C ~ 125°C
Capacitance
2 pF
Current - Carry
3A (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes