



CG2800MS | |
|---|---|
DigiKey Part Number | F2744TR-ND - Tape & Reel (TR) F2744CT-ND - Cut Tape (CT) F2744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2800MS |
Description | GDT 800V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 5 | £2.16000 | £10.80 |
| 10 | £1.99400 | £19.94 |
| 50 | £1.65400 | £82.70 |
| 100 | £1.52560 | £152.56 |
| 250 | £1.37052 | £342.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.13684 | £568.42 |
| 1,000 | £1.04724 | £1,047.24 |
| 1,500 | £1.01892 | £1,528.38 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

