


CG2300L | |
|---|---|
DigiKey Part Number | F5417-ND |
Manufacturer | |
Manufacturer Product Number | CG2300L |
Description | GDT 300V 20KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.35000 | £2.35 |
| 5 | £1.94400 | £9.72 |
| 10 | £1.79400 | £17.94 |
| 50 | £1.48860 | £74.43 |
| 100 | £1.37310 | £137.31 |
| 350 | £1.18566 | £414.98 |
| 700 | £1.09250 | £764.75 |
| 1,050 | £1.04118 | £1,093.24 |
| 5,250 | £1.01892 | £5,349.33 |
| Unit Price without VAT: | £2.35000 |
|---|---|
| Unit Price with VAT: | £2.82000 |

