


CG2230SN | |
|---|---|
DigiKey Part Number | CG2230SN-ND |
Manufacturer | |
Manufacturer Product Number | CG2230SN |
Description | GDT 230V 20KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.99598 | £1,195.18 |
| Unit Price without VAT: | £0.99598 |
|---|---|
| Unit Price with VAT: | £1.19518 |

