
CG1090LTR | |
|---|---|
DigiKey Part Number | 18-CG1090LTR-ND - Tape & Reel (TR) 18-CG1090LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG1090LTR |
Description | CG10 SERIES GAS DISCHARGE TUBES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 5 | £2.20600 | £11.03 |
| 10 | £2.03500 | £20.35 |
| 50 | £1.68800 | £84.40 |
| 100 | £1.55700 | £155.70 |
| 250 | £1.39868 | £349.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.09743 | £877.94 |
| 1,600 | £1.04296 | £1,668.74 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

