
AQ3052-02RTG | |
|---|---|
DigiKey Part Number | 18-AQ3052-02RTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQ3052-02RTG |
Description | 5V 10A 1.2PF 30KV SOT523 2CH UNI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet, USB | |
Capacitance @ Frequency | 1pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12984 | £389.52 |
| 6,000 | £0.11916 | £714.96 |
| 9,000 | £0.11371 | £1,023.39 |
| 15,000 | £0.11219 | £1,682.85 |
| Unit Price without VAT: | £0.12984 |
|---|---|
| Unit Price with VAT: | £0.15581 |

