35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ22-01FTG

DigiKey Part Number
18-AQ22-01FTGTR-ND - Tape & Reel (TR)
18-AQ22-01FTGCT-ND - Cut Tape (CT)
18-AQ22-01FTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ22-01FTG
Description
TVS DIODE 22VWM 35.5VC SOD323
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
23V
Voltage - Clamping (Max) @ Ipp
35.5V (Typ)
Current - Peak Pulse (10/1000µs)
27A (8/20µs)
Power - Peak Pulse
950W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08690£260.70
6,000£0.07919£475.14
9,000£0.07525£677.25
15,000£0.07083£1,062.45
21,000£0.06871£1,442.91
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200