Parametric Equivalent
Parametric Equivalent

80813150000 | |
|---|---|
DigiKey Part Number | 18-80813150000CT-ND - Cut Tape (CT) 18-80813150000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80813150000 |
Description | FUSE BRD MNT 3.15A 250VAC 350VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.2191 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.052 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.57000 | £4.57 |
| 5 | £3.79000 | £18.95 |
| 10 | £3.49700 | £34.97 |
| 50 | £2.90060 | £145.03 |
| 100 | £2.67520 | £267.52 |
| 250 | £2.40244 | £600.61 |
| 500 | £2.21352 | £1,106.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.79113 | £1,791.13 |
| Unit Price without VAT: | £4.57000 |
|---|---|
| Unit Price with VAT: | £5.48400 |



