
80716300440 | |
|---|---|
DigiKey Part Number | F4224-ND |
Manufacturer | |
Manufacturer Product Number | 80716300440 |
Description | FUSE BOARD MNT 6.3A 300VAC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1063.2 | |
Approval Agency | cULus, KC, PSE/JET | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 5 | £2.74200 | £13.71 |
| 10 | £2.53000 | £25.30 |
| 50 | £2.09860 | £104.93 |
| 100 | £1.93560 | £193.56 |
| 250 | £1.73840 | £434.60 |
| 500 | £1.60184 | £800.92 |
| 1,000 | £1.48784 | £1,487.84 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

