69.4V Clamp 115.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8.0SMDJ43CA

DigiKey Part Number
8.0SMDJ43CATR-ND - Tape & Reel (TR)
8.0SMDJ43CACT-ND - Cut Tape (CT)
8.0SMDJ43CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8.0SMDJ43CA
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
69.4V Clamp 115.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
115.3A
Power - Peak Pulse
8000W (8kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,260
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.08000£4.08
10£2.70600£27.06
100£1.93020£193.02
500£1.70060£850.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.38938£4,168.14
Manufacturers Standard Package
Unit Price without VAT:£4.08000
Unit Price with VAT:£4.89600