
59230-4-T-02-A | |
|---|---|
DigiKey Part Number | F8096-ND |
Manufacturer | |
Manufacturer Product Number | 59230-4-T-02-A |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Module |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Littelfuse Inc. | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active | Package / Case Module |
Type Reed Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.23000 | £10.23 |
| 10 | £8.46400 | £84.64 |
| 25 | £7.84520 | £196.13 |
| 100 | £7.02880 | £702.88 |
| 300 | £6.49093 | £1,947.28 |
| 500 | £6.27296 | £3,136.48 |
| 1,000 | £6.02526 | £6,025.26 |
| Unit Price without VAT: | £10.23000 |
|---|---|
| Unit Price with VAT: | £12.27600 |

