Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59140-4-T-02-F

DigiKey Part Number
F7514-ND
Manufacturer
Manufacturer Product Number
59140-4-T-02-F
Description
SENSOR REED SW SPST-NC W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
10.60mm
Must Release
-
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.93000£3.93
10£3.27100£32.71
25£3.02920£75.73
100£2.70230£270.23
300£2.48070£744.21
500£2.38946£1,194.73
1,000£2.27739£2,277.39
2,500£2.15236£5,380.90
Manufacturers Standard Package
Unit Price without VAT:£3.93000
Unit Price with VAT:£4.71600