
59125-2-U-00-0 | |
|---|---|
DigiKey Part Number | F8053-ND |
Manufacturer | |
Manufacturer Product Number | 59125-2-U-00-0 |
Description | SEN REED SW SPST-NO TERM PINS |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Terminal Pins Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Terminal Pins | |
Voltage - Supply | - | |
Must Operate | 8.00mm | |
Must Release | - | |
Operating Temperature | -20°C ~ 105°C | |
Package / Case | Flange Mount |


