
59085-030 | |
|---|---|
DigiKey Part Number | 59085-030-ND |
Manufacturer | |
Manufacturer Product Number | 59085-030 |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Module, Wire Leads, Slot Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 2.54mm | |
Must Release | 6.35mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module, Wire Leads, Slot Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.63000 | £6.63 |
| 10 | £5.50000 | £55.00 |
| 25 | £5.09480 | £127.37 |
| 100 | £4.55410 | £455.41 |
| 300 | £4.19337 | £1,258.01 |
| 500 | £4.04610 | £2,023.05 |
| 1,000 | £3.86628 | £3,866.28 |
| Unit Price without VAT: | £6.63000 |
|---|---|
| Unit Price with VAT: | £7.95600 |

