
5.0SMDJ8.5AS | |
|---|---|
DigiKey Part Number | 18-5.0SMDJ8.5ASTR-ND - Tape & Reel (TR) 18-5.0SMDJ8.5ASCT-ND - Cut Tape (CT) 18-5.0SMDJ8.5ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ8.5AS |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 347.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 347.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.07800 | £10.78 |
| 100 | £0.73050 | £73.05 |
| 500 | £0.58148 | £290.74 |
| 1,000 | £0.53356 | £533.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41820 | £1,254.60 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |

