5 Circuit Barrier Block Connector, Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4755

DigiKey Part Number
F8754-ND
Manufacturer
Manufacturer Product Number
4755
Description
TERM BLOCK 5P
Customer Reference
Detailed Description
5 Circuit Barrier Block Connector Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
-
Number of Rows
1
Current Rating (Amps)
-
Voltage Rating
-
Wire Gauge
-
Top Termination
Stud
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
-
Material - Insulation
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,080
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.