1.25 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39611250440

DigiKey Part Number
WK4450BK-ND
Manufacturer
Manufacturer Product Number
39611250440
Description
FUSE BRD MNT 1.25A 125VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39611250440 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.69
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0666 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.29000£1.29
5£1.07000£5.35
10£0.98700£9.87
50£0.81920£40.96
100£0.75580£75.58
250£0.67912£169.78
500£0.62612£313.06
1,400£0.55444£776.22
5,600£0.52839£2,958.98
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800