
38215000000 | |
|---|---|
DigiKey Part Number | F6804CT-ND - Cut Tape (CT) F6804TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 38215000000 |
Description | FUSE BOARD MNT 5A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 121.25 | |
Approval Agency | CQC, cURus, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 5 | £0.91000 | £4.55 |
| 10 | £0.84100 | £8.41 |
| 50 | £0.69760 | £34.88 |
| 100 | £0.64360 | £64.36 |
| 250 | £0.57848 | £144.62 |
| 500 | £0.53342 | £266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.42143 | £421.43 |
| 2,000 | £0.38824 | £776.48 |
| 3,000 | £0.37386 | £1,121.58 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |


