
37421000000 | |
|---|---|
DigiKey Part Number | WK4071CT-ND - Cut Tape (CT) WK4071TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37421000000 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37421000000 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Cut Tape (CT) Tape & Box (TB) | Melting I²t 280.0 |
Part Status Active | Approval Agency cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 5 | £1.11200 | £5.56 |
| 10 | £1.02600 | £10.26 |
| 50 | £0.85100 | £42.55 |
| 100 | £0.78510 | £78.51 |
| 250 | £0.70556 | £176.39 |
| 500 | £0.65050 | £325.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51386 | £513.86 |
| 2,000 | £0.47333 | £946.66 |
| 3,000 | £0.46553 | £1,396.59 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |

