2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37412500000

DigiKey Part Number
18-37412500000CT-ND - Cut Tape (CT)
18-37412500000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37412500000
Description
FUSE BOARD MNT 2.5A 250VAC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37412500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
14.0
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.13000£1.13
5£0.93400£4.67
10£0.86100£8.61
50£0.71420£35.71
100£0.65900£65.90
250£0.59228£148.07
500£0.54614£273.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.43146£431.46
2,000£0.39748£794.96
3,000£0.38367£1,151.01
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600