
37411600000 | |
|---|---|
DigiKey Part Number | 18-37411600000CT-ND - Cut Tape (CT) 18-37411600000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37411600000 |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37411600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.5 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.054 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 5 | £0.93400 | £4.67 |
| 10 | £0.86100 | £8.61 |
| 50 | £0.71420 | £35.71 |
| 100 | £0.65900 | £65.90 |
| 250 | £0.59228 | £148.07 |
| 500 | £0.54614 | £273.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43146 | £431.46 |
| 2,000 | £0.39748 | £794.96 |
| 3,000 | £0.38367 | £1,151.01 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |





