315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37403150000

DigiKey Part Number
18-37403150000CT-ND - Cut Tape (CT)
18-37403150000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37403150000
Description
FUSE BRD MNT 315MA 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37403150000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.26
Approval Agency
CSA, cULus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.545 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,283
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.24000£1.24
5£1.03000£5.15
10£0.94900£9.49
50£0.78760£39.38
100£0.72660£72.66
250£0.65296£163.24
500£0.60208£301.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.47563£475.63
2,000£0.43815£876.30
3,000£0.42715£1,281.45
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800