
37301600410 | |
|---|---|
DigiKey Part Number | WK3030BK-ND |
Manufacturer | |
Manufacturer Product Number | 37301600410 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37301600410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.004 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 4.131 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 5 | £1.03600 | £5.18 |
| 10 | £0.95700 | £9.57 |
| 50 | £0.79360 | £39.68 |
| 100 | £0.73220 | £73.22 |
| 250 | £0.65800 | £164.50 |
| 500 | £0.60666 | £303.33 |
| 1,000 | £0.55906 | £559.06 |
| 5,000 | £0.51035 | £2,551.75 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |






