
37200800001 | |
|---|---|
DigiKey Part Number | F5475CT-ND - Cut Tape (CT) F5475TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37200800001 |
Description | FUSE BOARD MNT 80MA 250VAC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37200800001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0384 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 2.875 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 5 | £0.96000 | £4.80 |
| 10 | £0.88600 | £8.86 |
| 50 | £0.73500 | £36.75 |
| 100 | £0.67810 | £67.81 |
| 250 | £0.60944 | £152.36 |
| 500 | £0.56194 | £280.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44395 | £443.95 |
| 2,000 | £0.40898 | £817.96 |
| 3,000 | £0.39592 | £1,187.76 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

