
37001600000 | |
|---|---|
DigiKey Part Number | 18-37001600000CT-ND - Cut Tape (CT) 18-37001600000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37001600000 |
Description | FUSE BRD MNT 160MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37001600000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.014 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 5 | £0.75200 | £3.76 |
| 10 | £0.69300 | £6.93 |
| 50 | £0.57540 | £28.77 |
| 100 | £0.53090 | £53.09 |
| 250 | £0.47720 | £119.30 |
| 500 | £0.44006 | £220.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.27965 | £279.65 |
| 2,000 | £0.25770 | £515.40 |
| 3,000 | £0.24560 | £736.80 |
| 5,000 | £0.23803 | £1,190.15 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

