63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37000630000

DigiKey Part Number
18-37000630000CT-ND - Cut Tape (CT)
18-37000630000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
37000630000
Description
FUSE BOARD MNT 63MA 250VAC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
63 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37000630000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.0E-4
Approval Agency
CCC, cURus, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.29000£4.29
5£3.55800£17.79
10£3.28300£32.83
50£2.72260£136.13
100£2.51090£251.09
250£2.25504£563.76
500£2.07780£1,038.90
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£1.67052£1,670.52
Manufacturers Standard Package
Unit Price without VAT:£4.29000
Unit Price with VAT:£5.14800