30KPA66CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £15.20489
Datasheet
107V Clamp 283.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA66CA

DigiKey Part Number
30KPA66CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA66CA
Description
TVS DIODE 66VWM 107VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
107V Clamp 283.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
30KPA66CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
66V
Voltage - Breakdown (Min)
73.7V
Voltage - Clamping (Max) @ Ipp
107V
Current - Peak Pulse (10/1000µs)
283.2A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£9.58751£7,670.01
Manufacturers Standard Package
Unit Price without VAT:£9.58751
Unit Price with VAT:£11.50501