
30KPA360A | |
|---|---|
DigiKey Part Number | 18-30KPA360ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA360A |
Description | TVS DIODE 360VWM 640VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 640V Clamp 47.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 47.3A |
Mfr | Power - Peak Pulse 30000W (30kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 360V | Supplier Device Package |
Voltage - Breakdown (Min) 402.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 640V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £11.93073 | £9,544.58 |
| Unit Price without VAT: | £11.93073 |
|---|---|
| Unit Price with VAT: | £14.31688 |

