387V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KPA240CA-HR

DigiKey Part Number
30KPA240CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
30KPA240CA-HR
Description
TVS DIODE 240VWM 387VC P600
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
387V Clamp 78.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
269.8V
Voltage - Clamping (Max) @ Ipp
387V
Current - Peak Pulse (10/1000µs)
78.3A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£21.56755£17,254.04
Manufacturers Standard Package
Unit Price without VAT:£21.56755
Unit Price with VAT:£25.88106