
30EV225.ZXBDM | |
|---|---|
DigiKey Part Number | 18-30EV225.ZXBDM-ND |
Manufacturer | |
Manufacturer Product Number | 30EV225.ZXBDM |
Description | 30ev hv fuse |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 225 A 500 V Fuse Cartridge, Ceramic Bolt Mount Cylindrical, Blade Terminal (Bolt) |
Datasheet | Datasheet |
EDA/CAD Models | 30EV225.ZXBDM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 41000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.181" Dia x 2.047" L (30.00mm x 52.00mm) | |
DC Cold Resistance | 0.00036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.84000 | £35.84 |
| 5 | £29.73400 | £148.67 |
| 10 | £27.42600 | £274.26 |
| 72 | £21.74750 | £1,565.82 |
| 144 | £20.44167 | £2,943.60 |
| Unit Price without VAT: | £35.84000 |
|---|---|
| Unit Price with VAT: | £43.00800 |

