30308000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.55425
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.48000
Datasheet
800 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30308000001

DigiKey Part Number
30308000001-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30308000001
Description
FUSE BRD MNT 800MA 125VAC 63VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
800 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.025
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500£1.55479£2,332.18
Manufacturers Standard Package
Unit Price without VAT:£1.55479
Unit Price with VAT:£1.86575