
30305000421 | |
|---|---|
DigiKey Part Number | F7979-ND |
Manufacturer | |
Manufacturer Product Number | 30305000421 |
Description | FUSE BRD MNT 500MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.042 | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.315" H (6.00mm x 8.00mm) | |
DC Cold Resistance | 0.532 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.82000 | £4.82 |
| 5 | £3.99800 | £19.99 |
| 10 | £3.69000 | £36.90 |
| 50 | £3.06020 | £153.01 |
| 100 | £2.82210 | £282.21 |
| 300 | £2.48000 | £744.00 |
| 600 | £2.28437 | £1,370.62 |
| 1,200 | £2.25071 | £2,700.85 |
| Unit Price without VAT: | £4.82000 |
|---|---|
| Unit Price with VAT: | £5.78400 |


