
30301250001 | |
|---|---|
DigiKey Part Number | 18-30301250001CT-ND - Cut Tape (CT) 18-30301250001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30301250001 |
Description | FUSE BRD MNT 125MA 125VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0022 | |
Approval Agency | CSA, UL | |
Operating Temperature | -25°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.315" H (6.00mm x 8.00mm) | |
DC Cold Resistance | 3.461 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.01000 | £4.01 |
| 5 | £3.32600 | £16.63 |
| 10 | £3.06900 | £30.69 |
| 50 | £2.54560 | £127.28 |
| 100 | £2.34780 | £234.78 |
| 250 | £2.10860 | £527.15 |
| 500 | £1.94296 | £971.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.55152 | £2,327.28 |
| Unit Price without VAT: | £4.01000 |
|---|---|
| Unit Price with VAT: | £4.81200 |

