30300800131 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £1.86008
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.96663
Datasheet
80 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
TR3® 303, Long Leads

30300800131

DigiKey Part Number
30300800131-ND
Manufacturer
Manufacturer Product Number
30300800131
Description
FUSE BRD MNT 80MA 125VAC 63VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.0E-4
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
DC Cold Resistance
2.23 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£2.65405£530.81
Manufacturers Standard Package
Unit Price without VAT:£2.65405
Unit Price with VAT:£3.18486