



250R120ZR | |
|---|---|
DigiKey Part Number | 18-250R120ZRCT-ND - Cut Tape (CT) 18-250R120ZRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 250R120ZR |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 5 | £0.64400 | £3.22 |
| 10 | £0.59500 | £5.95 |
| 50 | £0.49380 | £24.69 |
| 100 | £0.45560 | £45.56 |
| 250 | £0.40952 | £102.38 |
| 500 | £0.37768 | £188.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £0.29209 | £350.51 |
| 2,400 | £0.26912 | £645.89 |
| 3,600 | £0.25645 | £923.22 |
| 6,000 | £0.25569 | £1,534.14 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

