Image for 220501.5MXP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220501.5MXP

DigiKey Part Number
220501.5MXP-ND
Manufacturer
Manufacturer Product Number
220501.5MXP
Description
FUSE GLASS 1.5A 250VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
15.0
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.1077 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.35296£352.96
Manufacturers Standard Package
Unit Price without VAT:£0.35296
Unit Price with VAT:£0.42355