54.3V Clamp 372A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20KPA32CA

DigiKey Part Number
20KPA32CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20KPA32CA
Description
TVS DIODE 32VWM 54.3VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54.3V Clamp 372A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
20KPA32CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32V
Voltage - Breakdown (Min)
35.74V
Voltage - Clamping (Max) @ Ipp
54.3V
Current - Peak Pulse (10/1000µs)
372A
Power - Peak Pulse
20000W (20kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£7.35036£5,880.29
Manufacturers Standard Package
Unit Price without VAT:£7.35036
Unit Price with VAT:£8.82043