Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2016 (5041 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2016 (5041 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2016L300/16MR

DigiKey Part Number
F8539TR-ND - Tape & Reel (TR)
F8539CT-ND - Cut Tape (CT)
F8539DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2016L300/16MR
Description
PTC RESET FUSE 16V 3A 2016
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 3 A Ih Surface Mount 2016 (5041 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
2016L300/16MR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10 s
Resistance - Initial (Ri) (Min)
15 mOhms
Resistance - Post Trip (R1) (Max)
48 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2016 (5041 Metric), Concave
Size / Dimension
0.200" L x 0.160" W (5.08mm x 4.07mm)
Height - Seated (Max)
-
Thickness (Max)
0.045" (1.15mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
5£0.50800£2.54
10£0.46700£4.67
50£0.38820£19.41
100£0.35810£35.81
250£0.32192£80.48
500£0.29692£148.46
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.23465£234.65
2,000£0.21625£432.50
3,000£0.20611£618.33
5,000£0.19623£981.15
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200