800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20108000021P

DigiKey Part Number
F5209-ND
Manufacturer
Manufacturer Product Number
20108000021P
Description
FUSE GLASS 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
1.1
Approval Agency
cULus
Operating Temperature
-25°C ~ 70°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.10000£2.10
5£1.74600£8.73
10£1.61000£16.10
50£1.33600£66.80
100£1.23250£123.25
300£1.08377£325.13
500£1.02056£510.28
1,000£0.94019£940.19
5,000£0.90477£4,523.85
Manufacturers Standard Package
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000