1SMC43AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10,570
Unit Price: £0.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,029
Unit Price: £1.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £1.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,140
Unit Price: £0.37000
Datasheet

Similar


Littelfuse Inc.
In Stock: 972
Unit Price: £1.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.46349
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.37395
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.37395
Datasheet

Similar


Bourns Inc.
In Stock: 5,681
Unit Price: £0.34000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.29343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.12933
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £1.12933
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.34452
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC43AT3G

DigiKey Part Number
1SMC43AT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC43AT3G
Description
TVS DIODE 43VWM 69.4VC SMC
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes