1SMB30AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 64,854
Unit Price: £0.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,958
Unit Price: £0.31000
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,409
Unit Price: £0.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.59832
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £0.18698
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB30AT3G

DigiKey Part Number
1SMB30AT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB30AT3G
Description
TVS DIODE 30VWM 48.4VC SMB
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
555pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes